Phoenix Contact SACB Series Distribution Unit, 8 Port, M12, 10 m
- RS Stock No.:
- 281-951
- Mfr. Part No.:
- 1405738
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,866.90
(exc. GST)
$2,053.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,866.90 |
*price indicative
- RS Stock No.:
- 281-951
- Mfr. Part No.:
- 1405738
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Inlet Connection Type | Cable | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | PBT | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Minimum Operating Voltage | 24V | |
| Number of Ways | 4 | |
| Cable Length | 10m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Inlet Connection Type Cable | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material PBT | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Minimum Operating Voltage 24V | ||
Number of Ways 4 | ||
Cable Length 10m | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor box is expertly designed to streamline connections in industrial applications, featuring a robust moulded housing that ensures safety in challenging environments. Its M12-SPEEDCON-socket connection method offers both reliability and efficiency, allowing for quick assembly and reduced downtime.
Offers a high degree of protection against environmental factors
Incorporates a quick locking system for simplified installation
Equipped with clear LED indicators for status monitoring
Facilitates single slot assignments for customised arrangements
Constructed from durable materials to withstand harsh conditions
Supports efficient diagnostics, increasing system uptime
Complies with stringent safety and environmental standards
Related links
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 2 m
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Sensor Box M12, 10 m
