Phoenix Contact SACB Series Distribution Unit, 4 Port, M12, 5 m
- RS Stock No.:
- 280-273
- Mfr. Part No.:
- 1517084
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,838.79
(exc. GST)
$2,022.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,838.79 |
*price indicative
- RS Stock No.:
- 280-273
- Mfr. Part No.:
- 1517084
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Inlet Connection Type | Cable | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | Polyamide | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Number of Ways | 4 | |
| Cable Length | 5m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Inlet Connection Type Cable | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material Polyamide | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Number of Ways 4 | ||
Cable Length 5m | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor box is designed to provide a robust solution for standard applications with high efficiency. Featuring a moulded housing and high degree of protection, this product ensures safety and reliability in demanding environments. Its innovative M12-SPEEDCON-socket connection method simplifies installation, guaranteeing quick and easy diagnostics.
Moulded housing design enhances durability and reliability
Quick and easy diagnostics increase machine uptime
SPEEDCON fast locking system streamlines the installation process
Built-in status LEDs provide real-time operational feedback
Flexible cable configuration supports diverse application needs
Conforms to high standards, ensuring long-lasting performance
Exceptionally resistant to environmental challenges, including chemicals
Sealed slots prevent ingress, maintaining integrity in harsh conditions
Related links
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit, 4 Port
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact 14526 Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit M12
