Phoenix Contact 15170 Series Sensor Hub, 8 Port, M12, 5 m

Subtotal (1 unit)*

$266.92

(exc. GST)

$293.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$266.92

*price indicative

RS Stock No.:
281-315
Mfr. Part No.:
1517042
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Hub

Number of Ports

8

Inlet Connection Type

Cable

Maximum Operating Voltage

120V ac

Series

15170

Interface Type

M12

Housing Material

PBT

IP Rating

IP67, IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

ANSI/ESD S20.20:2021

Minimum Operating Voltage

24V

Number of Ways

4

Cable Length

5m

COO (Country of Origin):
DE
The Phoenix Contact Distributor Box is designed to enhance connectivity in standard applications, featuring a robust build that ensures safety in demanding environments. With its compact structure and compatibility with M12-SPEEDCON socket connections, it simplifies installation processes while providing reliable performance. The unit accommodates eight slots with four positions, making it an ideal choice for various industrial setups. Engineered to endure environmental challenges, this product offers a high degree of protection, safeguarding internal components from moisture and dust.

Designed with IP67 and IP69K ratings for water resistance

Includes a notable weight light enough for versatile mounting options

UL AWM Style certification confirms its compliance with safety standards

Sealing elements available for unused slots enhance reliability

Constructed with materials resistant to various environmental factors

Compact dimensions enable easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy