Phoenix Contact SACB Series Sensor Hub, 8 Port, M12, 10 m
- RS Stock No.:
- 519-237
- Mfr. Part No.:
- 1517055
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-237
- Mfr. Part No.:
- 1517055
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Hub | |
| Inlet Connection Type | Cable | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 120V ac | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | PBT | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Cable Length | 10m | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Hub | ||
Inlet Connection Type Cable | ||
Number of Ports 8 | ||
Maximum Operating Voltage 120V ac | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material PBT | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Cable Length 10m | ||
Number of Ways 4 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box is designed for seamless integration into your automation setup, offering a reliable connectivity solution for various industrial applications. With a robust construction, this distributor box ensures durability while providing a user friendly interface, equipped with an M12 SPEEDCON socket connection method. The device supports standard applications with its eight slots and four positions, perfectly tailored for optimised routing of sensor and actuator connections. Crafted with flexibility in mind, it is built to withstand varying environmental conditions, thereby ensuring consistent performance.
Robust die cast zinc threaded sleeve ensures long lasting durability
Each slot n individual current carrying capacity to meet diverse applications
Compact design optimises space making it suitable for tight installations
Supports a wide operating temperature range which ensuring reliability in various conditions
Meets IEC standards for consistent performance across different environments
User friendly design simplifies maintenance and servicing requirements
Related links
- Phoenix Contact 15170 Series Sensor Hub M12, 10 m
- Phoenix Contact SACB Series Sensor Hub M12, 5 m
- Phoenix Contact SACB Series Sensor Hub M12, 10 m
- Phoenix Contact SACB Series Sensor Box M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Sensor Box M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
