Phoenix Contact 16924 Series Sensor Hub, 8 Port, M12
- RS Stock No.:
- 280-154
- Mfr. Part No.:
- 1692446
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-154
- Mfr. Part No.:
- 1692446
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Hub | |
| Inlet Connection Type | Cable | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V dc | |
| Series | 16924 | |
| Interface Type | M12 | |
| Housing Material | PBT | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Hub | ||
Inlet Connection Type Cable | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V dc | ||
Series 16924 | ||
Interface Type M12 | ||
Housing Material PBT | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Number of Ways 4 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box is designed for standard applications, providing a reliable solution for connecting multiple devices with ease. The robust moulded housing ensures a high degree of protection, making it ideal for use in harsh environments. It features eight slots with four positions each, enabling efficient signal distribution and diagnostics. With an M12 socket connection method and a master cable connection via a 90° M23 plug, it simplifies installation and maintenance.
Optimised for a wide ambient temperature range for diverse operational environments
Constructed with high quality materials for durability and long term performance
Supports easy cable routing with consideration for bending radii safeguarding the products integrity
Includes sealing options for unused slots to ensure effective commissioning
Related links
- Phoenix Contact 15170 Series Sensor Hub M12, 10 m
- Phoenix Contact SACB Series Sensor Hub M12, 5 m
- Phoenix Contact 15170 Series Sensor Hub M12, 5 m
- Phoenix Contact SACB Series Sensor Hub M12, 10 m
- Banner R95C Series Sensor Hub, 8 Port
- Murrelektronik Limited EXACT8 Series Sensor Hub, 8 Port
- Banner R95C Series Sensor Hub 4-Pin Connector
- WAGO 757 Series Actuator Hub 4-Pin Connector
