Banner R95C Series Sensor Hub, 8 Port, 4-Pin Connector
- RS Stock No.:
- 331-128
- Mfr. Part No.:
- R95C-8UI-MQ
- Brand:
- Banner
Subtotal (1 unit)*
$775.11
(exc. GST)
$852.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $775.11 |
*price indicative
- RS Stock No.:
- 331-128
- Mfr. Part No.:
- R95C-8UI-MQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor Hub | |
| Number of Ports | 8 | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 30V dc | |
| Series | R95C | |
| Interface Type | 4-Pin Connector | |
| Housing Material | PVC | |
| IP Rating | IP68, IP67, IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60068-2-27, UKCA, UL, IEC 60068-2-6, CE | |
| Minimum Operating Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor Hub | ||
Number of Ports 8 | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 30V dc | ||
Series R95C | ||
Interface Type 4-Pin Connector | ||
Housing Material PVC | ||
IP Rating IP68, IP67, IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60068-2-27, UKCA, UL, IEC 60068-2-6, CE | ||
Minimum Operating Voltage 12V | ||
- COO (Country of Origin):
- US
The Banner 8-Port Analog In to ModBus Hub is meticulously crafted to enhance the connectivity of your analog systems. Designed for straightforward installation and robust performance, it ensures seamless integration within various applications. Its dual analog input types—voltage and current—work together effortlessly, transmitting accurate data via ModBus registers for reliable communication. With a strong environmental rating, the hub withstands challenging conditions, thus providing reliable performance whatever the setting.
Integrated overcurrent protection ensures safe operation in demanding conditions
Designed for easy access to facilitate maintenance and checks
Supports both voltage and current analog ranges for comprehensive input flexibility
Related links
- Banner R95C Series Sensor Hub, 8 Port
- WAGO 757 Series Actuator Hub 4-Pin Connector
- WAGO 757 Series Actuator Hub 4-Pin Connector, 5 m
- Banner R90C Series I/O Module 4-Pin Connector
- WAGO 757 Series Actuator Hub 4-Pin Connector, 10 m
- WAGO 757 Series Actuator Hub 4-Pin Connector, 25 m
- Murrelektronik Limited EXACT8 Series Sensor Hub, 8 Port
- Phoenix Contact 16924 Series Sensor Hub M12
