Banner R95C Series Sensor Hub, 8 Port
- RS Stock No.:
- 331-126
- Mfr. Part No.:
- R95C-8B21-MQ
- Brand:
- Banner
Subtotal (1 unit)*
$816.19
(exc. GST)
$897.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $816.19 |
*price indicative
- RS Stock No.:
- 331-126
- Mfr. Part No.:
- R95C-8B21-MQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor Hub | |
| Inlet Connection Type | M12 | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V dc | |
| Series | R95C | |
| Housing Material | PVC, Nickel Plated Brass | |
| IP Rating | IP67, IP68, IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UKCA, CE, UL, RoHS, IEC 60068-2-6, IEC 60068-2-27 | |
| Output Type | Discrete | |
| Minimum Operating Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor Hub | ||
Inlet Connection Type M12 | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V dc | ||
Series R95C | ||
Housing Material PVC, Nickel Plated Brass | ||
IP Rating IP67, IP68, IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UKCA, CE, UL, RoHS, IEC 60068-2-6, IEC 60068-2-27 | ||
Output Type Discrete | ||
Minimum Operating Voltage 12V | ||
- COO (Country of Origin):
- US
The Banner 8-Port Discrete Bimodal to Modbus Hub is an advanced solution designed to seamlessly integrate discrete input/output devices into a Modbus network. This versatile hub facilitates the connectivity of up to eight channels, providing robust functionalities for monitoring and configuration via Modbus registers. Built with a rugged over-molded design, it meets stringent IP65, IP67, and IP68 protection ratings, ensuring reliable performance even in challenging environments.
Features status indicators with clear visibilities for operational assurance
Built to endure harsh conditions with its rugged design and environmental ratings
Enables cost effective integration of traditional devices into modern systems
Related links
- Banner R95C Series Sensor Hub 4-Pin Connector
- Murrelektronik Limited EXACT8 Series Sensor Hub, 8 Port
- Phoenix Contact 16924 Series Sensor Hub M12
- Phoenix Contact 15170 Series Sensor Hub M12, 10 m
- Phoenix Contact SACB Series Sensor Hub M12, 5 m
- Phoenix Contact 15170 Series Sensor Hub M12, 5 m
- Phoenix Contact SACB Series Sensor Hub M12, 10 m
- WAGO 757 Series Actuator Hub 4-Pin Connector
