Phoenix Contact 15170 Series Sensor Hub, 8 Port, M12, 10 m
- RS Stock No.:
- 268-260
- Mfr. Part No.:
- 1517055
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$2,005.18
(exc. GST)
$2,205.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,005.18 |
*price indicative
- RS Stock No.:
- 268-260
- Mfr. Part No.:
- 1517055
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Hub | |
| Number of Ports | 8 | |
| Inlet Connection Type | Cable | |
| Maximum Operating Voltage | 120V ac | |
| Series | 15170 | |
| Interface Type | M12 | |
| Housing Material | PBT | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Number of Ways | 4 | |
| Cable Length | 10m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Hub | ||
Number of Ports 8 | ||
Inlet Connection Type Cable | ||
Maximum Operating Voltage 120V ac | ||
Series 15170 | ||
Interface Type M12 | ||
Housing Material PBT | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Number of Ways 4 | ||
Cable Length 10m | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box is designed to simplify electrical connections within a variety of applications, offering robust performance in a compact format. Its intelligent design features an easy-to-use M12-SPEEDCON socket, ensuring quick assembly without compromising safety. The housing is engineered for resilience, safeguarding against environmental challenges while maintaining a high degree of protection. With a flexible 10m cable, this solution is perfect for situations where adaptability is essential, making it an ideal choice for modern industrial settings.
Features a degree of protection that enhances operational safety
Equipped with an efficient bending radius to prevent damage
Resistant to oils and chemicals suitable for diverse environments
Supports a maximum operating voltage of 135 V ensuring broad compatibility
Constructed with moulded materials for added durability and longevity
Related links
- Phoenix Contact 15170 Series Sensor Hub M12, 5 m
- Phoenix Contact SACB Series Sensor Hub M12, 10 m
- Phoenix Contact 16924 Series Sensor Hub M12
- Phoenix Contact SACB Series Sensor Hub M12, 5 m
- Phoenix Contact 15169 Series Sensor Hub M12, 10 m
- Phoenix Contact SACB Series Sensor Hub M12, 10 m
- Phoenix Contact 14524 Series Sensor Hub M12, 10 m
- Banner R95C Series Sensor Hub, 8 Port
