Phoenix Contact SACB Series Distribution Unit, 8 Port, M12
- RS Stock No.:
- 270-261
- Mfr. Part No.:
- 1692776
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-261
- Mfr. Part No.:
- 1692776
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Number of Ports | 8 | |
| Inlet Connection Type | Cable | |
| Maximum Operating Voltage | 135V | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | PBT | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Minimum Operating Voltage | 120V | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Number of Ports 8 | ||
Inlet Connection Type Cable | ||
Maximum Operating Voltage 135V | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material PBT | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Minimum Operating Voltage 120V | ||
Number of Ways 4 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor box is designed for standard applications, providing reliable connections and efficient performance for your wiring needs. Featuring an M12 socket connection method, this innovative product ensures an optimal interface between devices, making it ideal for a variety of industrial settings.
Constructed with a moulded housing for enhanced safety
Maintains functionality across a wide ambient temperature range
Utilises a secure M23 plug connection for master cable integration
Features unoccupied slots that can be sealed off pre-commissioning
Equipped with a flammability rating according to UL 94 V0
Supports efficient cable routing with permissible bending radii considerations
Related links
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 2 m
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
- Phoenix Contact SACB Series Distribution Unit M8, 20 m
- Phoenix Contact SACB Series Distribution Unit 20 m
