Phoenix Contact Male 5 way Straight to Unterminated Bus Cable, 10 m

Subtotal (1 unit)*

$209.87

(exc. GST)

$230.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.87

*price indicative

RS Stock No.:
883-1155
Mfr. Part No.:
1410473
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-5P-M12MS/10.0-92X SH OD

Product Type

Bus Cable

Jacket Material

Polyethylene

Cable Length

10m

Jacket Colour

Black

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

5

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

IEC 60332-3-25, IEC 60512-11-4, IEC 61076-2-101

IP Rating

IP65, IP67, IP68, IP69K

Coding

A

COO (Country of Origin):
PL
Bus system cable, CANopen®, DeviceNet™, 5-position, FRNC halogen-free, black, shielded, Plug straight M12, coding: A, on free cable end, cable length: 10 m, for outdoor applications, with high-grade steel knurl

Reliable signal transmission – 360° shielding in environments with electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy