Phoenix Contact Male 5 way 5 way Free Cable End Bus Cable, 10 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-487
Mfr. Part No.:
1518193
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Jacket Colour

Red lilac

Cable Length

10m

Jacket Material

PUR

Connector Gender A

Male

Number of Contacts A

5

Connector Type B

Free Cable End

Number of Contacts B

5

Voltage

48V ac, 60V ac

Standards/Approvals

cULus Listed, cUL Listed, UL Listed, EU RoHS, EAC-RoHS, CHINA RoHS, EU REACH SVHC

IP Rating

IP67

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable is engineered for seamless communication in industrial environments. Featuring a 5 position design, it supports both CANopen and DeviceNet protocols, ensuring versatile connectivity. With a striking red lilac hue and PUR construction, it presents both aesthetic appeal and durability. The cable is equipped with a straight M12 SPEEDCON connector that simplifies connections, while its shielded design mitigates interference for reliable signal integrity. Designed for both fixed and flexible installations, it boasts impressive temperature resilience, ensuring functionality across varied operating conditions.

Supports dual bus systems for flexible integration

Halogen free materials enhance safety in the workplace

Robust cable shielding protects against electromagnetic interference

Compact design accommodates space limited installations

Lightweight construction facilitates easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy