Phoenix Contact Male 5 way M12, Straight to Unterminated Bus Cable, 10 m
- RS Stock No.:
- 256-1800
- Mfr. Part No.:
- 1419041
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$97.58
(exc. GST)
$107.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.58 |
*price indicative
- RS Stock No.:
- 256-1800
- Mfr. Part No.:
- 1419041
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Colour | Silver | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Type B | Unterminated | |
| Voltage | 28V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Colour Silver | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Type B Unterminated | ||
Voltage 28V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a 5 position bus system cable. The bus system interface is CAN open or Device Net. The cable is shielded type and the cable gland material is made up of nickel plated zinc. It uses A standard coding.
Easy and safe
Number of positions are 5
Cable length is 10 m
One end connection is free and other end is plug
Related links
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Male 5 way Right Angle to 4 way Unterminated Bus Cable, 10 m
