Phoenix Contact Female 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 500 mm

Subtotal (1 unit)*

$44.35

(exc. GST)

$48.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.35

*price indicative

RS Stock No.:
861-3392
Mfr. Part No.:
1408453
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

TPE

Cable Length

500mm

Number of Contacts A

8

Connector Type A

M12

Connector Gender A

Female

Connector Type B

Free Cable End

Number of Contacts B

8

Voltage

30V

IP Rating

IP67, IP69K

Standards/Approvals

cULus Recognised, IEC 61076-2-101, UL Recognised

COO (Country of Origin):
DE
Sensor/actuator flush-type socket, 8-pos., M12, A-coded, front/screw mounting with M20 x 1.5 thread, with 0.5 m TPE litz wire, 8 x 0.25 mm², brass version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy