Phoenix Contact Female 8 way M8 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 857-0686
- Mfr. Part No.:
- 1424231
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$45.72
(exc. GST)
$50.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.72 |
*price indicative
- RS Stock No.:
- 857-0686
- Mfr. Part No.:
- 1424231
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SACC-E-M 8FS | |
| Jacket Material | PVC | |
| Cable Length | 500mm | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | M8 | |
| Number of Contacts B | 8 | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| Standards/Approvals | cUL Recognised, cULus Recognised, IEC 61076-2-104, UL Recognised | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SACC-E-M 8FS | ||
Jacket Material PVC | ||
Cable Length 500mm | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A M8 | ||
Number of Contacts B 8 | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
Standards/Approvals cUL Recognised, cULus Recognised, IEC 61076-2-104, UL Recognised | ||
IP Rating IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Flush-type connector, 8-position, Socket, straight, M8, Front mounting, M10, Individual wires, cable length: 0.5 m, 0.14 mm², PVC litz wire
Related links
- Phoenix Contact Female 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M12 500 mm
- Phoenix Contact Female 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Female 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Female 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Female 8 way M8 to Unterminated 8 way Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Female 8 way M12 to 8 way Free Cable End Circular Connector
- Phoenix Contact 8 way Free Cable End to Female 8 way M12 30 m
