Phoenix Contact Female 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$69.14

(exc. GST)

$76.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.14

*price indicative

RS Stock No.:
856-6659
Mfr. Part No.:
1429114
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SACCBP-M12FS

Product Type

Sensor Actuator Cable

Jacket Material

Santoprene Halogen Free

Jacket Colour

Black

Cable Length

2m

Connector Type A

M12

Number of Contacts A

8

Connector Gender A

Female

Connector Type B

Free Cable End

Number of Contacts B

6

Voltage

30V

Standards/Approvals

cUL Recognised, cULus Recognised, DIN EN 50267-2-1, RoHS II, UL Recognised

IP Rating

IP67

COO (Country of Origin):
DE
Bus system flush-type socket, VARAN, 6-pos., M12, shielded, rear/screw mounting with M16 thread, with 2 m bus cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy