Phoenix Contact Female 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 500 mm

Subtotal (1 unit)*

$84.16

(exc. GST)

$92.58

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$84.16

*price indicative

RS Stock No.:
861-3112
Mfr. Part No.:
1452097
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SACC

Cable Length

500mm

Jacket Material

Thermoplastic Elastomer

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

5

Number of Contacts B

5

Connector Type B

Free Cable End

Voltage

60V

Standards/Approvals

cUL Recognised, cULus Recognised, IEC 61076-2-101, UL Recognised

IP Rating

IP67, IP69K

COO (Country of Origin):
DE
Sensor/actuator flush-type socket, 5-pos., M12, B-coded, front/screw mounting with M20 x 1.5 thread, with 0.5 m TPE litz wire, 5 x 0.34 mm², high-grade steel version

Related links