Phoenix Contact Female 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 1 m

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$105.57

(exc. GST)

$116.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$105.57-
5 +$95.029%

*price indicative

RS Stock No.:
802-5414
Mfr. Part No.:
1419328
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SACCBP-FS-5CON-M16/1.0-PUR SCO

Jacket Material

PUR

Jacket Colour

Black, Grey

Cable Length

1m

Number of Contacts A

5

Connector Type A

M12

Connector Gender A

Female

Number of Contacts B

5

Connector Type B

Free Cable End

Voltage

60V

IP Rating

IP65, IP67

Standards/Approvals

cUL, cULus, EAC, UL

Coding

A

COO (Country of Origin):
DE

Phoenix Contact Sensor Actuator Cable, Rear Mounting, IP67 Rating - SACCBP-FS-5CON-M16/1,0-PUR SCO - 1419328


Get the message across your automated system with this sensor actuator cable from Phoenix Contact. It combines a female M12 connector with a free end, so you can fit the right adapter to suit your specific data transmission needs. With its copper braid shielding, the product cuts through heavy electrical noise to keep communication loud and clear. A 4A current rating means you can trust it to stand strong in the face of heavy electrical loads.

As it uses stranded conductor cores, the cable flexes to your needs and makes installation easy. The halogen-free PUR sheath controls the risk of toxic substances emitted during fires, helping to keep your site safe. A compact 1m length lets you make effective links with minimal clutter. As shown by its IP67 rating, this is a dust-tight and waterproof option that brushes off the demands of contaminated industrial settings.

• Lifespan of over 100 mating operations assures you of long-lasting connectivity

• Colour-coded conductors clearly indicate your connections for easy attachment

• Inflammability rating of V0 in accordance with UL94 standards, so it helps limit the spread of fire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy