Phoenix Contact Female 5 way M12, Straight to 5 way Free Cable End Sensor Actuator Cable, 10 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$108.14

(exc. GST)

$118.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$108.14-
10 +$99.507%

*price indicative

RS Stock No.:
494-706
Mfr. Part No.:
1476889
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

10m

Jacket Colour

Black, Grey

Jacket Material

PUR

Connector Gender A

Female

Number of Contacts A

5

Connector Type A

M12, Straight

Number of Contacts B

5

Connector Type B

Free Cable End

Standards/Approvals

DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, IEC 61076-2-010, UL 758/1581 FT2

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is engineered to facilitate reliable connectivity in challenging environments, embodying advanced shielding technology and a robust design. This cable exhibits exceptional flexibility and durability, making it an ideal choice for both fixed and movable installations. With a 5-position configuration and shielded construction, it ensures optimal signal integrity while safeguarding against electromagnetic interference. The cable's construction includes halogen-free materials, compliant with stringent safety and environmental standards, thereby promoting a greener solution. Furthermore, its temperature resilience from -40 °C to 80 °C enables versatility across various industrial applications, ensuring dependable performance in demanding conditions.

Equipped with advanced shielding technology for superior signal protection

Constructed with halogen-free materials for enhanced environmental safety

Boasts a flexible design ideal for a range of installation conditions

Offers a high degree of protection against moisture and dust ingress

Features a lightweight construction for easy handling and installation

Designed for minimal maintenance due to robust materials and construction

Supports high-performance applications with its exceptional bending radius specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy