Phoenix Contact Female 5 way M12, Right Angle to 5 way Free Cable End Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 483-100
- Mfr. Part No.:
- 1476888
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$51.42
(exc. GST)
$56.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $51.42 |
| 10 + | $47.29 |
*price indicative
- RS Stock No.:
- 483-100
- Mfr. Part No.:
- 1476888
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 5 | |
| Standards/Approvals | DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, IEC 61076-2-010, UL 758/1581 FT2 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B Free Cable End | ||
Number of Contacts B 5 | ||
Standards/Approvals DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, IEC 61076-2-010, UL 758/1581 FT2 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable delivers reliable and robust performance for various industrial applications. Engineered with advanced shielding technology, this cable ensures optimal signal transmission, even in environments fraught with electromagnetic interference. Its halogen-free PUR outer sheath enhances flexibility and durability, making it suitable for both fixed and flexible installations. Designed for ease of use, the socket-angled M12 Push Pull connector simplifies connections while maintaining secure locking. The cable length of 1.5 meters allows for versatile installation options, ensuring adaptability in constrained spaces. With high resistance to oils, acids, and UV radiation, this cable stands resilient against harsh conditions, making it an excellent choice for demanding environments.
Designed for high-performance applications with shielding for improved signal integrity
Halogen-free material enhances safety by reducing harmful emissions
Socket angled M12 Push Pull connector simplifies connection and disconnection
Highly resistant to oils and chemicals, ensuring longevity even in challenging environments
Rated for high mechanical resilience, withstanding extensive bending cycles
Flexible installation options cater to both fixed and mobile applications
IP65 and IP67 ratings provide exceptional protection against dust and water ingress
Related links
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Free Cable End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 3 way M12 1.5 m
- Phoenix Contact Female 4 way M12 1.5 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 5 way M12 3 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 1.5 m
