ABB Sensor Actuator Cable
- RS Stock No.:
- 176-0014
- Mfr. Part No.:
- 2TLA020056R1000 M12-C101
- Brand:
- ABB
Subtotal (1 unit)*
$150.86
(exc. GST)
$165.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.86 |
*price indicative
- RS Stock No.:
- 176-0014
- Mfr. Part No.:
- 2TLA020056R1000 M12-C101
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Sensor Actuator Cable | |
| Series | Pluto | |
| Jacket Colour | Grey | |
| Voltage | 24V | |
| Standards/Approvals | EN 50178, EN 61496-1/Type 4, EN 61508/SIL 3, EN 954-1/Category 4, EN ISO 13849-1/PL e, EN ISO 574/Type lllc, EN ISO 60204-1, EN ISO 62061/SIL 3, TÜV Rheinland | |
| IP Rating | IP20, IP40 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Sensor Actuator Cable | ||
Series Pluto | ||
Jacket Colour Grey | ||
Voltage 24V | ||
Standards/Approvals EN 50178, EN 61496-1/Type 4, EN 61508/SIL 3, EN 954-1/Category 4, EN ISO 13849-1/PL e, EN ISO 574/Type lllc, EN ISO 60204-1, EN ISO 62061/SIL 3, TÜV Rheinland | ||
IP Rating IP20, IP40 | ||
ABB Sensor Actuator Cable, 10m Length, PVC Sheath - 2TLA020056R1000 M12-C101
This sensor actuator cable is designed for industrial applications, featuring a length of 10m and a robust shielded construction. The cable comprises five conductors, each sized at 0.34mm², providing a reliable connection for various automation tasks. The outer sheath is made from durable black PVC, ensuring optimal protection and longevity in demanding environments.
Features & Benefits
• Straight M12 female connector for easy integration
• Shielded design minimises interference and enhances signal integrity
• PVC insulation ensures flexibility and environmental resistance
• Standard operating voltage of 24V DC supports a wide range of applications
• IP67/IP69K rating guarantees dust and water resistance
• Conductor resistance of 60.25 Ω/km ensures efficient power transmission
Applications
• Ideal for use in automation systems and control panels
• Suitable for connecting sensors and actuators in industrial setups
• Commonly utilised in robotics and machinery for reliable communication
• Used in requiring robust and flexible cable solutions
What specifications should I consider for optimal performance in an industrial environment?
For effective performance, ensure compatibility with the 24V DC nominal voltage and the IP67/IP69K rating for protection against moisture and dust. The cable's resistance of 60.25 Ω/km at 20 °C facilitates efficient signal transmission.
How does the cable's shielding enhance its functionality?
The shielding reduces electromagnetic interference, improving the accuracy of data transfer in high-frequency applications. This feature is crucial in environments with substantial electronic noise.
Can this cable handle variations in temperature?
Yes, it operates effectively within a maximum rated temperature of 80 °C, making it suitable for both indoor and outdoor applications where temperatures can fluctuate.
Related links
- ABB
- ABB Jokab Female 5 way Threaded to Sensor Actuator Cable, 2 m
- ABB Jokab Female 5 way Threaded to Male 5 way M12 5 Sensor Actuator Cable, 1 m
- ABB Jokab Male 5 way Threaded to Female 5 way M12 5 Sensor Actuator Cable, 3 m
- ABB Jokab Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 10 m
- ABB Jokab Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 2 m
- ABB Jokab Female 5 way Threaded to Male 5 way M12 5 Sensor Actuator Cable, 6 m
- ABB Jokab 8 way Threaded to Female Sensor Actuator Cable, 2 m