Phoenix Contact Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

$48.80

(exc. GST)

$53.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.80

*price indicative

RS Stock No.:
861-1364
Mfr. Part No.:
1406865
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Grey

Jacket Material

Polypropylene, Ethylene Propylene Diene Monomer

Cable Length

3m

Connector Gender A

Male

Connector Type A

M8

Number of Contacts A

4

Connector Gender B

Female

Connector Type B

M8

Number of Contacts B

4

Voltage

60V

Standards/Approvals

EAC-RoHS, FDA 21 CFR 177.2600, IEC 61076-2-104

IP Rating

IP67, IP68, IP69K, IP65

COO (Country of Origin):
PL
Sensor/actuator cable, 4-position, PP-EPDM halogen-free, gray RAL 7035, Plug straight M8, on Socket angled M8, cable length: 3 m, Hygienic design, with plastic knurl

Easy and safe: 100% electrically tested plug-in components;Contamination can be detected quickly – thanks to the light color;Easy to clean, thanks to the special hygienic design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy