Phoenix Contact Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 861-3998
- Mfr. Part No.:
- 1406864
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$45.42
(exc. GST)
$49.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.42 |
*price indicative
- RS Stock No.:
- 861-3998
- Mfr. Part No.:
- 1406864
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Jacket Material | Ethylene Propylene Diene Monomer, Polypropylene | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M8 | |
| Number of Contacts B | 4 | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| IP Rating | IP68, IP69K, IP67, IP65 | |
| Standards/Approvals | IEC 61076-2-104, FDA 21 CFR 177.2600, EAC-RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Jacket Material Ethylene Propylene Diene Monomer, Polypropylene | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M8 | ||
Number of Contacts B 4 | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
Voltage 30V | ||
IP Rating IP68, IP69K, IP67, IP65 | ||
Standards/Approvals IEC 61076-2-104, FDA 21 CFR 177.2600, EAC-RoHS | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 4-position, PP-EPDM halogen-free, gray RAL 7035, Plug straight M8, on Socket angled M8, cable length: 1.5 m, Hygienic design, with plastic knurl
Easy and safe: 100% electrically tested plug-in components;Easy to clean, thanks to the special hygienic design;Contamination can be detected quickly – thanks to the light color
Related links
- Phoenix Contact Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Plug to Female 4 way M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 to Female 4 way M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Straight M8 to Female 4 way M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M8 Straight M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M8 1.5 m
- Phoenix Contact Male 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M8 1.5 m
