Phoenix Contact Male 3 way M8 to Female 3 way M8 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 861-1374
- Mfr. Part No.:
- 1682058
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$38.88
(exc. GST)
$42.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.88 |
*price indicative
- RS Stock No.:
- 861-1374
- Mfr. Part No.:
- 1682058
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey, Black | |
| Number of Contacts A | 3 | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M8 | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey, Black | ||
Number of Contacts A 3 | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M8 | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- DE
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug angled M8, on Socket straight M8, cable length: 3 m
Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components
Related links
- Phoenix Contact Male 3 way M8 to Female 3 way M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 3 m
- Phoenix Contact Male 3 way M12 to Female 3 way M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 to Female 3 way M8 x 2 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 3 m
