Phoenix Contact Male 3 way M8 to Female 3 way M8 Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

$43.15

(exc. GST)

$47.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.15

*price indicative

RS Stock No.:
861-1380
Mfr. Part No.:
1681978
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Cable Length

3m

Jacket Colour

Black, Grey

Connector Type A

M8

Connector Gender A

Male

Number of Contacts A

3

Connector Gender B

Female

Connector Type B

M8

Number of Contacts B

3

Voltage

60V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL

COO (Country of Origin):
DE
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M8, on Socket angled M8, cable length: 3 m

Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy