Phoenix Contact Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 856-6261
- Mfr. Part No.:
- 1671441
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$90.76
(exc. GST)
$99.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.76 |
*price indicative
- RS Stock No.:
- 856-6261
- Mfr. Part No.:
- 1671441
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-3P-M12Y/2X3 | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M8 | |
| Voltage | 24V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-3P-M12Y/2X3 | ||
Jacket Material Polypropylene | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B M8 | ||
Voltage 24V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on Socket angled M8, with 2 LEDs and Socket angled M8, coding: A, with 2 LEDs, cable length: 3 m
Related links
- Phoenix Contact Male 3 way M8 to Female 3 way M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M12 to Female 3 way M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 3 m
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 to Female 3 way M8 x 2 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 3 m
