WAGO Connector for Use with CAN Open
- RS Stock No.:
- 508-3993
- Mfr. Part No.:
- 750963
- Brand:
- WAGO
Subtotal (1 unit)*
$81.30
(exc. GST)
$89.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.30 |
*price indicative
- RS Stock No.:
- 508-3993
- Mfr. Part No.:
- 750963
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Connector | |
| Product Type | Connector | |
| For Use With | CAN Open | |
| IP Rating | IP20 | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | EAC | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Connector | ||
Product Type Connector | ||
For Use With CAN Open | ||
IP Rating IP20 | ||
Standards/Approvals UL | ||
Hazardous Area Certification EAC | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
WAGO CANopen Connector
The WAGO CANopen connector is an innovation that links a CANopen device to a CANopen line It has Buchse D-Sub 9 female connector.
BUS connectors:
Rewireable bus interface connectors are suitable for Bitbus, CAN-Bus, Interbus-S (Fieldbus), and Profibus systems. Compact and high quality, the 9-poles sub-D housings are available in bus node or bus termination versions and are colour-coded for easy identification. Service nodes are also available for CAN-Bus and Profibus systems, allowing online programming and repair. Each interface comes with detailed assembly instructions and mounting accessories.
Available in versions with horizontal or vertical cable outlets
Fast and reliable connection via screw terminals on the PCB
Bus terminations include SMT termination resistors
Colour-coded bodies aid installation and repair
Safe ESD protection thanks to fully insulated housings
Supplied with reliable crimp strain relief
Features and Benefits
Two horizontal cable entries: one input and one output
Fast and maintenance‐free cage clamp connection can be held in the open position with the help of an actuation slide mechanism
Externally operable switch to activate and/or deactivate the network terminating resistor
Enables the quick, easy connection of incoming and outgoing bus lines
Baud rate:1Mbit/s
Supply voltage: 4.75VDC to 5.25VDC
Operating temperature ranges between 0°C and 60°C
Certifications
IP20 rated
IEC 60068-2-6
cULus 508 approved
TUV certified
EN 60079-0
IEC 60079-0
- RS Stock No. 6120318
- Mfr. Part No. VW3A8306D30
Each
$71.52
- RS Stock No. 2200017
- Mfr. Part No. VW3A8306R
Each
$65.87
Related links
- WAGO Connector for Use with PROFIBUS
- WAGO 750 Series Connector for Use with Field Assembly
- WAGO 750 Series Connector for Use with PROFIBUS Device to a PROFIBUS Line
- WAGO 769 Series Female Connector for Use with Male Connector, CSA
- WAGO 832 Series Female Connector for Use with Male Connector, CSA
- WAGO 769 Series Male Connector for Use with female connector, CSA
- WAGO, 210 Connector for use with Terminal Block
- WAGO 831 Series Male Connector for Use with female connector, CSA











