Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$42.56

(exc. GST)

$46.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.56

*price indicative

RS Stock No.:
861-1295
Mfr. Part No.:
1696031
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Yellow

Jacket Material

Polyurethane, Polyvinyl Chloride

Cable Length

1.5m

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

M12

Connector Gender B

Female

Number of Contacts B

4

Voltage

250V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cULus Listed, cUL Listed, EAC-RoHS, UL Listed

Coding

A

COO (Country of Origin):
DE
Sensor/actuator cable, 4-position, PUR/PVC, yellow, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 1.5 m, DESINA

Convenient: simplified planning with connecting cables according to DESINA standard;Easy and safe: 100% electrically tested plug-in components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy