Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$49.03

(exc. GST)

$53.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.03

*price indicative

RS Stock No.:
861-3957
Mfr. Part No.:
1404035
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Colour

Grey

Jacket Material

Ethylene Propylene Diene Monomer, Polypropylene

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

4

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

M12

Voltage

24V

IP Rating

IP69K, IP68, IP67, IP65

Standards/Approvals

IEC 61076-2-101, EAC-RoHS, FDA 21 CFR 177.2600

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 4-position, PP-EPDM halogen-free, gray RAL 7035, Plug straight M12, coding: A, on Socket angled M12, coding: A, with 3 LEDs, cable length: 1.5 m, Hygienic design, with plastic knurl

Contamination can be detected quickly – thanks to the light color;Easy to clean, thanks to the special hygienic design;Easy and safe: 100% electrically tested plug-in components

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy