Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 497-734
- Mfr. Part No.:
- 1224173
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$86.58
(exc. GST)
$95.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $86.58 |
| 10 + | $79.64 |
*price indicative
- RS Stock No.:
- 497-734
- Mfr. Part No.:
- 1224173
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | PUR | |
| Cable Length | 1.5m | |
| Jacket Colour | Grey, Black | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN ISO 4892-2-A, IEC 61076-2-010, DIN EN 50267-2-1, DIN VDE 0472 part 815, DIN EN 60332-2-2, UL 758/1581 FT2, DIN EN 60811-2-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material PUR | ||
Cable Length 1.5m | ||
Jacket Colour Grey, Black | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN ISO 4892-2-A, IEC 61076-2-010, DIN EN 50267-2-1, DIN VDE 0472 part 815, DIN EN 60332-2-2, UL 758/1581 FT2, DIN EN 60811-2-1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed to ensure reliable communication in demanding environments. Featuring a halogen-free PUR construction, this cable offers significant resistance to various environmental factors including abrasion, UV exposure, and chemicals. With an innovative advanced shielding technology, it significantly reduces the effects of electromagnetic interference, making it ideal for applications in automation and machine engineering.
Sealable connections help protect against environmental contamination
Lightweight build reduces bulk and potential installation challenges
Meets stringent industrial standards for quality and safety
Related links
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
