Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$49.28

(exc. GST)

$54.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.28

*price indicative

RS Stock No.:
861-1027
Mfr. Part No.:
1668616
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Jacket Material

PUR

Cable Length

1.5m

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

M12

Connector Gender B

Female

Voltage

250V

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

Coding

A

COO (Country of Origin):
DE
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, Plug angled M12, coding: A, on Socket straight M12, coding: A, cable length: 1.5 m

Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy