Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 861-1235
- Mfr. Part No.:
- 1696112
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$43.83
(exc. GST)
$48.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.83 |
*price indicative
- RS Stock No.:
- 861-1235
- Mfr. Part No.:
- 1696112
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Yellow | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Voltage | 250V | |
| IP Rating | IP68, IP65, IP67 | |
| Standards/Approvals | cUL Listed, UL Listed, EAC-RoHS, cULus Listed | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Yellow | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Voltage 250V | ||
IP Rating IP68, IP65, IP67 | ||
Standards/Approvals cUL Listed, UL Listed, EAC-RoHS, cULus Listed | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sensor/actuator cable, 4-position, PUR/PVC, yellow, Plug angled M12, coding: A, on Socket straight M12, coding: A, cable length: 1.5 m, DESINA
Convenient: simplified planning with connecting cables according to DESINA standard;Easy and safe: 100% electrically tested plug-in components
Related links
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 to Female 4 way M12 x 2 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M12 to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M12 to 4 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 1.5 m
