Turck Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 1 m
- RS Stock No.:
- 833-9270
- Mfr. Part No.:
- RK 4.5T-1-RS 4.5T
- Brand:
- Turck
Subtotal (1 unit)*
$114.65
(exc. GST)
$126.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.65 |
*price indicative
- RS Stock No.:
- 833-9270
- Mfr. Part No.:
- RK 4.5T-1-RS 4.5T
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Cable Length | 1m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Voltage | 250V | |
| Standards/Approvals | UL | |
| IP Rating | IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Cable Length 1m | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Voltage 250V | ||
Standards/Approvals UL | ||
IP Rating IP68, IP69K | ||
- COO (Country of Origin):
- MX
RK Series
The RK Series of cordsets and cable connectors from Turck Banner.
Cordset & Cable Connector Female to Male
New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
Related links
- Turck Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 10 m
- Turck Female 5 way M12 to Male M12 Sensor Actuator Cable, 20 m
- Turck Female 5 way M12 to Sensor Actuator Cable, 3 m
- Turck Male 4 way Straight to Female 5 way M12 x 2 Sensor Actuator Cable, 1 m
- Turck Male 5 way M12 to Female 5 way Free End Sensor Actuator Cable, 5 m
- Turck Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 3 m
- Turck Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 2 m
- Turck Female 5 way M12 2 m
