Phoenix Contact Female 12 way M12, Straight to Male 12 way M12, Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 803-3392
- Mfr. Part No.:
- 1446715
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$7,166.35
(exc. GST)
$7,883.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $143.327 | $7,166.35 | - |
| 250 + | $128.994 | $6,449.70 | 10% |
*price indicative
- RS Stock No.:
- 803-3392
- Mfr. Part No.:
- 1446715
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-12P-MS/ 0.3-35T/MS SH SCO | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 300mm | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Connector Type A | M12, Straight | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 12 | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 60332-1-2, DIN EN 60811-2-1, EN 50396, UL, VW-1 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-12P-MS/ 0.3-35T/MS SH SCO | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 300mm | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Connector Type A M12, Straight | ||
Connector Type B M12, Straight | ||
Number of Contacts B 12 | ||
Connector Gender B Male | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 60332-1-2, DIN EN 60811-2-1, EN 50396, UL, VW-1 | ||
Coding A | ||
Flush Type Sensor/Actuator M12 Connectors, M16 Thread Type, Solder Connections
Phoenix contact M12 flush mount connector with solder connections, A-coded 12 way flush mount panel connector that is IP67 rated once mated and has a M16 fastening thread, suitable for many applications that demand a robust panel mount connector, rated at 4A 60V.
Related links
- Phoenix Contact Female 12 way Free Cable End to Male 12 way M12 15 m
- Phoenix Contact Male 12 way M12 Straight Sensor Actuator Cable, 20 m
- Phoenix Contact Female 12 way M12 500 mm
- Phoenix Contact Female 12 way M12 30 m
- Phoenix Contact 12 way Free Cable End to Female 12 way M12 20 m
- Phoenix Contact 12 way Free Cable End to Female 12 way M12 15 m
- Phoenix Contact 12 way Free Cable End to Female 12 way M12 3 m
- Phoenix Contact Female 12 way M12 to Unterminated Straight Sensor Actuator Cable, 5 m
