Phoenix Contact 12 way Free Cable End to Female 12 way M12, Straight Sensor Actuator Cable, 20 m
- RS Stock No.:
- 509-731
- Mfr. Part No.:
- 1406416
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-731
- Mfr. Part No.:
- 1406416
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-12P-20 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR, PVC | |
| Cable Length | 20m | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 12 | |
| Number of Contacts B | 12 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| Standards/Approvals | M12 connector, IEC 61076 2 101, UL | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-12P-20 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR, PVC | ||
Cable Length 20m | ||
Jacket Colour Black | ||
Connector Type A Free Cable End | ||
Number of Contacts A 12 | ||
Number of Contacts B 12 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
Standards/Approvals M12 connector, IEC 61076 2 101, UL | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor or actuator cable is a 12-position, shielded cable made of PUR or PVC in black RAL 9005. It features a free cable end on one side and a straight M12 SPEEDCON socket with A coding on the other. The cable has a length of 20 meters.
Flammability rating according to UL 94 V0
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuZn
Contact surface material Ni or Au
Contact carrier material PA 6.6
Related links
- Phoenix Contact 12 way Free Cable End to Female 12 way M12 20 m
- Phoenix Contact 12 way Free Cable End to Female 12 way Straight Sensor Actuator Cable, 20 m
- SICK Female 12 way M12 20 m
- Phoenix Contact 12 way Free Cable End to Female 12 way M12 15 m
- Phoenix Contact 12 way Free Cable End to Female 12 way M12 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 20 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 20 m
- Phoenix Contact 8 way Free Cable End to Female 8 way M12 20 m
