Phoenix Contact Female 12 way Free Cable End to Male 12 way M12, Straight Sensor Actuator Cable, 15 m

Subtotal (1 unit)*

$415.24

(exc. GST)

$456.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$415.24

*price indicative

RS Stock No.:
518-089
Mfr. Part No.:
1402176
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-12P-15

Cable Length

15m

Jacket Material

PUR, PVC

Jacket Colour

Black

Number of Contacts A

12

Connector Type A

Free Cable End

Connector Gender A

Female

Connector Type B

M12, Straight

Connector Gender B

Male

Number of Contacts B

12

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

VW-1, DIN EN 60332-1-2, UL Listed Approval ID: E221474, DIN EN 60811-2-1, EN 50396, UL AWM Style 20233 / 1061 (80°C/300 V)

COO (Country of Origin):
DE
The Phoenix Contact sensor or actuator cable is a 12-position, shielded cable made of PUR/PVC in black RAL 9005. It features a free cable end on one side and a straight M12 SPEEDCON socket with A coding on the other. The cable has a length of 15 meters.

Flammability rating according to UL 94 V0

Seal material NBR

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuZn

Contact surface material Ni or Au

Contact carrier material PA 6.6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy