Phoenix Contact Female 12 way M12, Straight to Sensor Actuator Cable, 30 m
- RS Stock No.:
- 255-9874
- Mfr. Part No.:
- 1508268
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$528.20
(exc. GST)
$581.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $528.20 |
*price indicative
- RS Stock No.:
- 255-9874
- Mfr. Part No.:
- 1508268
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | RCK | |
| Cable Length | 30m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Number of Contacts A | 12 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series RCK | ||
Cable Length 30m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Number of Contacts A 12 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 12 position socket with attached cable, which has an M23 straight socket connector on one side and free end on the other side.
IP67, IP65 protection class
RoHS compliant
Related links
- Phoenix Contact Female 4 way M12 30 m
- Phoenix Contact Female 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Female 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 3 m
