Phoenix Contact Female 12 way M12, Straight to Female Free End Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 256-1890
- Mfr. Part No.:
- 1430446
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$81.23
(exc. GST)
$89.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.23 |
*price indicative
- RS Stock No.:
- 256-1890
- Mfr. Part No.:
- 1430446
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 500mm | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 12 | |
| Connector Type B | Free End | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Jacket Material Polyurethane | ||
Cable Length 500mm | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 12 | ||
Connector Type B Free End | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact sensor or actuator 12 position flush type socket connector with M12 threading and A coding standard.
IP67, IP65 protection class rating
RoHS compliant
UL recognized
EAC approved
Related links
- Phoenix Contact Female 12 way M12 to 12 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 to Female Free End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 12 way M12 500 mm
- Phoenix Contact Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 12 way M12 to Unterminated Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
