Phoenix Contact 12 way Free Cable End to Female 12 way M12, Straight Sensor Actuator Cable, 15 m

Subtotal (1 pack of 25 units)*

$3,605.43

(exc. GST)

$3,965.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3,605.43$144.217

*price indicative

RS Stock No.:
519-442
Mfr. Part No.:
1568321
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

PVC

Cable Length

15m

Number of Contacts A

12

Connector Type A

Free Cable End

Number of Contacts B

12

Connector Gender B

Female

Connector Type B

M12, Straight

Voltage

25V

IP Rating

IP65, IP67, IP68

Standards/Approvals

DIN EN 50265-2-1, UL Listed

COO (Country of Origin):
DE
The Phoenix Contact Sensor/actuator cable designed for robust performance in various environments. Engineered with a black PVC exterior that adheres to RAL 9005 standards, this product not only enhances functionality but also complements aesthetic installation needs. Featuring a 12 position design and SPEEDCON locking mechanism, it ensures reliable connections while preventing accidental disconnections. With a cable length of 15 metres, this cable delivers extended reach for diverse applications, making it an ideal choice for both fixed and flexible installations across industries.

Designed for both fixed and flexible applications to meet versatile installation needs

Lightweight and compact design facilitates ease of handling and installation

IP65 IP67 and IP68 ratings promise reliable performance in various environmental conditions

Temperature range flexibility accommodates a wide array of operational requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy