Phoenix Contact Female 3 way Right Angle to Male 3 way Straight Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 802-5054
- Mfr. Part No.:
- 1400773
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$40.76
(exc. GST)
$44.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $40.76 | - |
| 5 + | $36.68 | 10% |
*price indicative
- RS Stock No.:
- 802-5054
- Mfr. Part No.:
- 1400773
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-3P-M12MS/0.6-PUR/BI-1L-Z | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Cable Length | 600mm | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803, IEC 61076-2-101 | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-3P-M12MS/0.6-PUR/BI-1L-Z | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Cable Length 600mm | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 3 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803, IEC 61076-2-101 | ||
IP Rating IP65, IP67 | ||
Coding A | ||
Sensor/ Actuator cable M12 - Valve plug
A range of A-coded M12 3 way female and male connectors complete with PUR halogen free cable, in orange or black, terminating at a valve connector with a selection of valve types (A,B,CI). Some models have Indicator LED , connected with a a Z diode.
Sensor/ Actuator cable with Plug M12 to Valve
IP67 rated
Status LED
PLUSCON field - Valve connector EN 175301-803
Note
Stock Numbers 721-1311 and 721-1314 do not have Z diodes.
- RS Stock No. 8026912
- Mfr. Part No. 1681952
Each
$34.52
- RS Stock No. 8026924
- Mfr. Part No. 1681994
Each
$44.62
- RS Stock No. 8026934
- Mfr. Part No. 1682359
Each
$35.48
- RS Stock No. 8612932
- Mfr. Part No. 1406499
Each
$43.07
Related links
- Phoenix Contact Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Female 3 way Straight Plug M12 to Male 3 way M12 600 mm
- Phoenix Contact Female 3 way M8 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Female 3 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Female 3 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 600 mm











