Phoenix Contact Male 3 way M12, Straight to Female 3 way M12, Straight Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 496-027
- Mfr. Part No.:
- 1476832
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$59.97
(exc. GST)
$65.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $59.97 | - |
| 10 + | $55.16 | 8% |
*price indicative
- RS Stock No.:
- 496-027
- Mfr. Part No.:
- 1476832
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Cable Length | 600mm | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, Straight | |
| Standards/Approvals | IEC 61076-2-010 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Cable Length 600mm | ||
Jacket Colour Black, Grey | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M12, Straight | ||
Standards/Approvals IEC 61076-2-010 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed to provide reliable connectivity in diverse applications. Engineered with advanced shielding technology, it ensures robust signal transmission even in environments prone to electromagnetic interference. The halogen-free construction and flexible PUR sheath make this cable suitable for both fixed and mobile installations across various industrial sectors. Its plug-and-pull connection system allows for easy setup and maintenance, catering to the needs of modern automation systems. Whether it's used in machine building, control cabinets, or automotive applications, this product guarantees exceptional performance and durability under demanding conditions.
Advanced shielding technology enhances signal integrity
Halogen-free materials contribute to safer installations
Flexible design accommodates a variety of installation scenarios
M12 Push-Pull connectors facilitate quick and secure connections
Robust construction withstands harsh environmental conditions
Rated for high bending cycles, ensuring long-lasting use
IP65/IP67 rated for protection against dust and water ingress
Meets international standards for electrical safety and performance
Related links
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M8 to Female 3 way M12 600 mm
- Phoenix Contact Male 3 way M12 600 mm
- Phoenix Contact Female 3 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Female 3 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M12 600 mm
- Phoenix Contact Female 3 way Straight Plug M12 to Male 3 way M12 600 mm
- Phoenix Contact Female 3 way M8 Straight Sensor Actuator Cable, 600 mm
