Phoenix Contact Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 802-6912
- Mfr. Part No.:
- 1681952
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.52
(exc. GST)
$37.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $34.52 |
| 5 + | $31.08 |
*price indicative
- RS Stock No.:
- 802-6912
- Mfr. Part No.:
- 1681952
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P-M 8MS/0.6-PUR/M 8FR | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 600mm | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P-M 8MS/0.6-PUR/M 8FR | ||
Product Type Sensor Actuator Cable | ||
Cable Length 600mm | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Straight | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sensor/Actuator 3 Way Cable Assemblies, M8 to M8, PUR Cable
M8 to M8 connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Note
Stock nos. 802-6924 & 802-6928 have an LED.
Approvals
UL, cUL, cULus, GOST.
- RS Stock No. 8026924
- Mfr. Part No. 1681994
Each
$44.62
- RS Stock No. 8026934
- Mfr. Part No. 1682359
Each
$35.48
- RS Stock No. 8612932
- Mfr. Part No. 1406499
Each
$43.07
- RS Stock No. 8025054
- Mfr. Part No. 1400773
Each
$40.76
Related links
- Phoenix Contact Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way Right Angle to DIN 43650 Form A Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M8 to Female 3 way M12 600 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 600 mm












