SICK Female 3 way M12, Right Angle to Male 3 way Straight Connector Cable, 1 m

Subtotal (1 unit)*

$35.44

(exc. GST)

$38.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.44

*price indicative

RS Stock No.:
285-1489
Mfr. Part No.:
YG2A13-010UA1M8U13
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YG2A13

Jacket Colour

Black

Jacket Material

PUR

Cable Length

1m

Number of Contacts A

3

Connector Gender A

Female

Connector Type A

M12, Right Angle

Connector Type B

Straight

Number of Contacts B

3

Connector Gender B

Male

Voltage

1.5kV

IP Rating

IP65, IP66K, IP67

Standards/Approvals

IEC 60332-1, UL 1581 FT2

Coding

A

COO (Country of Origin):
CZ

Overview


The connection cables feature a female connector at Head A with an M12, 3 pin, angled, A coded configuration, and a male connector at Head B with an M8, 3 pin, straight, A coded configuration. The locking plug connector utilizes a screw connection, and the connectors are made of TPU material in a black color. The locking nut material is zinc die cast and nickel plated for the female connector, while the male connector's locking nut is made of nickel plated brass.

The seal material is FKM, providing reliable sealing properties. The tightening torque specifications are 0.4 Nm for the M8 connector and 0.6 Nm for the M12 connector, with width across flats of 9 for M8 and 13 for M12. The cable is 1 meter long, consisting of 3 wires, and is made of PUR material, ensuring it is halogen free. The jacket color is black, and the cable diameter is 4.1 mm. The conductor cross sections available are 0.25 mm² and 0.34 mm².

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Drag chain operation

Robot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy