Jumo Female 4 way M12 to Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 764-5316
- Mfr. Part No.:
- 409700/0001
- Brand:
- Jumo
Subtotal (1 unit)*
$38.45
(exc. GST)
$42.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.45 |
*price indicative
- RS Stock No.:
- 764-5316
- Mfr. Part No.:
- 409700/0001
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Sensor Actuator Cable | |
| Series | 405052 | |
| Cable Length | 2m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Voltage | 30V | |
| Standards/Approvals | No | |
| IP Rating | IP65 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Sensor Actuator Cable | ||
Series 405052 | ||
Cable Length 2m | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Voltage 30V | ||
Standards/Approvals No | ||
IP Rating IP65 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Accessories for DELOS T Electronic Temperature Switches
A range of accessories from Jumo for use with the DELOS T series of electronic temperature switches.
- RS Stock No. 7645372
- Mfr. Part No. 909725/0001
Each
$38.45
- RS Stock No. 2253058
- Mfr. Part No. YG2A14-020UW1XLEAX
Each
$33.59
- RS Stock No. 2253019
- Mfr. Part No. YF2A14-020UW1XLEAX / 2104883
Each
$31.33
- RS Stock No. 2253057
- Mfr. Part No. YG2A14-020UB3XLEAX
Each
$31.78
Related links
- Jumo Female 4 way M12 to Free End Sensor Actuator Cable, 2 m
- Jumo Sensor Actuator Cable, 20 m
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 2 m
- Molex Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 2 m











