Jumo Female 4 way M12 to Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 764-5372
- Mfr. Part No.:
- 909725/0001
- Brand:
- Jumo
Subtotal (1 unit)*
$38.45
(exc. GST)
$42.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.45 |
*price indicative
- RS Stock No.:
- 764-5372
- Mfr. Part No.:
- 909725/0001
- Brand:
- Jumo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Series | 909725 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Voltage | 35V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Series 909725 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Voltage 35V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Coding A | ||
- COO (Country of Origin):
- DE
Dtrans T100 Screw In RTD Temperature Probes
A range of screw in RTD temperature probes from Jumo that have a compact design. These temperature probes consist of a sheath with an integrated temperature sensor, a process connection and an attached housing for the transmitter electronics.
Versions available with or without transmitter (the built in programmable 2 wire transmitter converts the resistance
value into a current signal)
Stainless steel sheath material
Configuration by setup program via USB interface
IP67 ingress protection
Related links
- Jumo 4 way M12 to Free End Sensor Actuator Cable, 2 m
- Jumo Female 4 way M12 to Male 4 way Sensor Actuator Cable, 500 mm
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Baumer Female 4 way M8 to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 2 m
- Omron Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- binder Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
