AAVID THERMALLOY Heatsink, TO-220, 3.91K/W 37.1 mm 50 mm 54.5mm
- RS Stock No.:
- 712-4419
- Mfr. Part No.:
- 0S568/50/B
- Brand:
- AAVID THERMALLOY
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.85
(exc. GST)
$25.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 54 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $22.85 |
| 100 - 249 | $22.72 |
| 250 - 499 | $22.47 |
| 500 + | $21.92 |
*price indicative
- RS Stock No.:
- 712-4419
- Mfr. Part No.:
- 0S568/50/B
- Brand:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Product Type | Heatsink | |
| For Use With | TO-220 | |
| Length | 50mm | |
| Width | 54.5mm | |
| Height | 37.1mm | |
| Thermal Resistance | 3.91K/W | |
| Fastening | Clip | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Product Type Heatsink | ||
For Use With TO-220 | ||
Length 50mm | ||
Width 54.5mm | ||
Height 37.1mm | ||
Thermal Resistance 3.91K/W | ||
Fastening Clip | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
Material Aluminium | ||
The Max Clip System™ OS568 Profile
Clip mounting technology offers high reliability
Economic and manufacturing benefits that replace rivets and screws
Simplified and rapid assembly for mounting a semiconductor to the heatsink
Improved performance with the use of special thermal interface materials
Related links
- AAVID THERMALLOY Heatsink, Power Semiconductors 54 mm 50 mm 15mm
- AAVID THERMALLOY Heatsink PCBs 5.29°C/W 50 mm 50 mm 27mm
- AAVID THERMALLOY Heatsink Power Semiconductors, Thin Components 75 mm 50 mm 34mm
- AAVID THERMALLOY Heatsink Power Semiconductors, Thin Components 75 mm 50 mm 40mm
- AAVID THERMALLOY Heatsink 2.46°C/W 50 mm 150 mm 27mm
- AAVID THERMALLOY Heatsink Medical Electronics Power Tools, Test
- AAVID THERMALLOY Heatsink Power Semiconductors 0.93°C/W 85.5 mm 150 mm 49.5mm
- AAVID THERMALLOY Heatsink 2.3K/W 25 mm 150 mm 97mm
