Molex Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 180-5731
- Distrelec Article No.:
- 301-35-972
- Mfr. Part No.:
- 1200652276
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 unit)*
$47.32
(exc. GST)
$52.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.32 |
*price indicative
- RS Stock No.:
- 180-5731
- Distrelec Article No.:
- 301-35-972
- Mfr. Part No.:
- 1200652276
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120065 | |
| Jacket Material | TPU | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 250V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120065 | ||
Jacket Material TPU | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 250V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
Coding A | ||
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Male (Straight) to Pigtail, 22 AWG, Unshielded WSOR Cable, 2.0m (6.56') Length
Related links
- Molex Male 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- RS PRO Male 4 way M12 2 m
- Lumberg Automation Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Molex Male 4 way M12 to Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
