Phoenix Contact Male 4 way M12, Straight to 4 way Free Cable End Sensor Actuator Cable, 2 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$24.02

(exc. GST)

$26.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$24.02-
10 - 24$22.117%
25 +$19.9616%

*price indicative

RS Stock No.:
487-364
Mfr. Part No.:
1693801
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Cable Length

2m

Jacket Material

PUR

Connector Type A

M12, Straight

Number of Contacts A

4

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

Free Cable End

Voltage

30V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
DE
The Phoenix Contact Sensor and Actuator Cable is made from PUR (halogen-free) material, ensuring safety and environmental compatibility. It features a Ni/Au contact surface for reliable electrical connections. This cable operates effectively within an ambient temperature range of -40°C to 80°C. It is safe and easy to use as this is 100% tested.

IP67 and IP68 rated

Silicon free

Resistant to oils

Highly resistant to acids and alkaline solutions

Hydrolysis and microbe resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy