Miniature Caged Cam Follower CFS 2W, 2mm ID, 4.5mm OD
- RS Stock No.:
- 125-1217
- Mfr. Part No.:
- CFS 2W
- Brand:
- IKO Nippon Thompson
On back order for despatch 02/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$50.22
(exc. GST)
$55.24
(inc. GST)
Units | Per unit |
---|---|
1 + | $50.22 |
- RS Stock No.:
- 125-1217
- Mfr. Part No.:
- CFS 2W
- Brand:
- IKO Nippon Thompson
Related links
- Miniature Caged Cam Follower CFS 2.5W, 2.5mm ID, 5mm OD
- Miniature Caged Cam Follower CFS 6, 6mm ID, 12mm OD
- Miniature Caged Cam Follower CFS 4, 4mm ID, 8mm OD
- Miniature Caged Cam Follower CFS 3W, 3mm ID, 6mm OD
- Miniature Caged Cam Follower CFS 5, 5mm ID, 10mm OD
- Miniature Thrust Cam Follower CFS 6FW, 6mm ID, 12mm OD
- Miniature Thrust Cam Follower CFS 3FW, 3mm ID, 6mm OD
- Miniature Thrust Cam Follower CFS 2.5FW, 2.5mm ID, 5mm OD