Brad from Molex Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 752-7489
- Distrelec Article No.:
- 303-81-633
- Mfr. Part No.:
- 1200845109
- Brand:
- Brad from Molex
This image is representative of the product range
Subtotal (1 unit)*
$70.44
(exc. GST)
$77.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.44 |
*price indicative
- RS Stock No.:
- 752-7489
- Distrelec Article No.:
- 303-81-633
- Mfr. Part No.:
- 1200845109
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | Ultra-Lock | |
| Jacket Colour | Yellow | |
| Cable Length | 300mm | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 5 | |
| IP Rating | IP69K | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series Ultra-Lock | ||
Jacket Colour Yellow | ||
Cable Length 300mm | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 5 | ||
IP Rating IP69K | ||
Standards/Approvals RoHS | ||
Coding A | ||
Brad® Ultra-Lock® M12 Male Panel Mount Receptacles
Brad® Ultra-Lock® male panel mount receptacles with M12 single keyway (A-coding), a nickel plated brass shell and gold plated copper alloy contacts. These panel mount receptacles are available in a variety of configurations and will mate with standard threaded M12 and Ultra-Lock cordsets
IEC compliant panel mounting receptacle
Ultra-Lock feature
Fully potted for IP67 protection in harsh environments
NEMA 6 rated
UL1061 300V, 80°C PVC leads
BRAD - M12
Note
Configuration:
WRxJ26xxxxxx: PG9, front panel mounting
WRxJ46xxxxxx: PG9, back panel mounting
WRxU26xxxxxxx: M16x1.5 front panel mounting
WRxU46xxxx: M16x1.5 back panel mounting with PCB pins
WRxJ26xxxxxx: PG9, front panel mounting
WRxJ46xxxxxx: PG9, back panel mounting
WRxU26xxxxxxx: M16x1.5 front panel mounting
WRxU46xxxx: M16x1.5 back panel mounting with PCB pins
Standards
cCSAus Certified LR6837 (4-5 pole version)
Related links
- Brad from Molex Female 5 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 5 way M12 300 mm
- Brad from Molex Male 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 4 way Straight to 8 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 12 way Straight to 12 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 5 way Straight to Male M12 Sensor Actuator Cable, 300 mm
