Brad from Molex Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 500 mm

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$44.97

(exc. GST)

$49.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 17 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$44.97-
5 - 24$44.401%
25 - 49$43.443%
50 +$41.757%

*price indicative

RS Stock No.:
913-2305
Mfr. Part No.:
1200270588
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

120027

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

PUR

Cable Length

500mm

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

5

Number of Contacts B

5

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

RoHS

IP Rating

IP67

Coding

B

COO (Country of Origin):
PL

Jumper Assembly


A range of Micro-Change jumper leads to allow quick and simple interconnection of sensors to splitter boxes and systems.

BRAD - M12


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy